
High-speed USB 2.0 OTG transceiver for interface applications. Features a single transceiver with a 1.5Mbps data rate and integrated ESD protection. Operates at 3.3V with a maximum supply voltage of 3.6V, functioning across a -40°C to 85°C temperature range. Surface mountable in a 32-pin MLP EP package, measuring 5.1mm x 5.1mm x 0.75mm. Packaged on tape and reel, this lead-free and RoHS compliant component offers reliable USB connectivity.
Sign in to ask questions about the Onsemi FUSB2805MLX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FUSB2805MLX technical specifications.
| Data Rate | 1.5Mbps |
| ESD Protection | Yes |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.21g |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FUSB2805MLX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
