
Industrial temperature grade USB controller, supporting USB 2.0 and USB 3.1 full speed operation. Features a 3.3V nominal supply voltage, with a range of 2.8V to 5.5V. This 16-terminal, QUAD-positioned component is housed in a 3mm x 3mm WQFN EP package. Operating temperature range spans from -40°C to 85°C.
Sign in to ask questions about the Onsemi FUSB307BMPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FUSB307BMPX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FUSB307BMPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.