The FUSB307BVMPX is a 16-terminal quad USB controller IC from Onsemi, operating within a temperature range of -40 to 105 degrees Celsius. It is designed for industrial applications and has a nominal supply voltage of 3.3V, with a minimum of 2.8V and a maximum of 5.5V. The device is packaged in the S-PQCC-N16 package, measuring 3mm in width and 3mm in length. It is a bus controller and universal serial bus IC, suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FUSB307BVMPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FUSB307BVMPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.