
High-speed USB interface device supporting USB 3.1 SuperSpeed. Features 1.8V/3.3V operation with an 18-terminal QUAD configuration in a 2mm x 2.8mm JEDEC R-PQCC-N18 package. Designed for industrial temperature ranges from -40°C to 85°C, with a nominal supply voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
Onsemi FUSB340TMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N18 |
| Width | 2 |
| Length | 2.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.