Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FW274-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 490pF |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 37mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FW274-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.