Onsemi FW344A-TL-2W technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | N and P-Channel |
| Input Capacitance | 280pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 64mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FW344A-TL-2W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.