
Complementary Dual Power MOSFET, 100V, 2A, SOIC-8, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Resistance | 225mR |
| Drain to Source Voltage (Vdss) | 100V |
| FET Type | N and P-Channel |
| Input Capacitance | 490pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 225mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
