
Trans MOSFET P-CH 30V 8A 8-Pin SOP T/R
Onsemi FW707-TL-E technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 900pF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rds On Max | 26mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
