MOSFET 2N-CH 35V 8A 8SOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 35V |
| FET Type | 2 N-Channel |
| Input Capacitance | 660pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |