MOSFET 2N-CH 35V 10A 8SOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 35V |
| FET Type | 2 N-Channel |
| Input Capacitance | 960pF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rds On Max | 17mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |