
The FW813-TL-H is a 2 N-Channel MOSFET with a maximum drain to source voltage of 60V and continuous drain current of 5A. It features a maximum power dissipation of 2.3W and an on-resistance of 49mR. The device is packaged in a lead-free SOIC package and is compliant with RoHS regulations. It is designed for surface mount applications and is available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FW813-TL-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 60V |
| FET Type | 2 N-Channel |
| Input Capacitance | 725pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rds On Max | 49mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FW813-TL-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.