
Bidirectional voltage level translator for 6-bit data transfer, supporting a 1.1V to 3.6V supply voltage range. Features a 100Mbps data rate and 50MHz maximum operating frequency, with a propagation delay of 8.5ns. This surface mount component offers 3-state, voltage output type and is packaged in tape and reel. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Onsemi FXL2SD106BQX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FXL2SD106BQX technical specifications.
| Data Rate | 100Mbps |
| Height | 0.75mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Operating Frequency-Max | 50MHz |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 22ns |
| Weight | 0.123g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FXL2SD106BQX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
