
2-channel bidirectional voltage level translator, CMOS technology, featuring 3-STATE, voltage output type. Operates with a supply voltage range of 1.1V to 3.6V, offering 24mA output current. Surface mountable in a compact 1.6mm x 2.1mm x 0.5mm package, this logic IC supports non-inverting operation with a propagation delay of 24ns. Ideal for signal translation applications, it boasts a low quiescent current of 20uA and is RoHS compliant.
Onsemi FXL2TD245L10X technical specifications.
| Channel Type | Bidirectional |
| Direction | Bidirectional |
| Height | 0.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Current | 24mA |
| Output Type | 3-STATE, Voltage |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 24ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| Weight | 0.026g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FXL2TD245L10X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
