
5-channel unidirectional voltage level translator. Features 3-state, voltage output type and CMOS technology. Operates from 1.1V to 3.6V supply voltage with a maximum output current of 24mA. Packaged in a 14-pin DQFN EP, surface mountable with dimensions of 3mm x 2.5mm x 0.75mm. Includes 24ns propagation and turn-on delay times, with a quiescent current of 10uA. Suitable for operation between -40°C and 85°C.
Onsemi FXL5T244BQX technical specifications.
| Channel Type | Unidirectional |
| Height | 0.75mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Circuits | 1 |
| Output Current | 24mA |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| Weight | 0.12g |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
