The FXLA0104QFX-F106 is an industrial-grade interface circuit from Onsemi, featuring a quad configuration with 12 terminals. It operates within a temperature range of -40°C to 85°C and is designed for use with a supply voltage between 1.1V and 3.6V, with a nominal voltage of 3.3V. The circuit is packaged in a VQCCN package type, measuring 1.7mm in width and 2mm in length.
Onsemi FXLA0104QFX-F106 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N12 |
| Width | 1.7 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FXLA0104QFX-F106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.