
Dual-supply 2-bit voltage translator with auto-direction sensing, supporting data rates up to 140Mbps and frequencies to 70MHz. Features a minimum supply voltage of 1.1V and a maximum of 3.6V, with a propagation delay of 8.5ns. This surface mount component offers 3-state voltage outputs and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free, it is supplied in tape and reel packaging.
Onsemi FXLA102L8X technical specifications.
| Data Rate | 140Mbps |
| Frequency | 70MHz |
| Height | 0.5mm |
| High Level Output Current | -4uA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Logic Function | Translator |
| Low Level Output Current | 4uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 10ns |
| Weight | 0.025g |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.