
4-bit dual-supply voltage translator for CMOS logic applications. Features a 140Mbps data rate and 70MHz frequency, with a 4ns propagation delay. Operates from 1.1V to 3.6V supply voltage, offering 3-state voltage output. Surface mount package with 4-bit translation capability, suitable for a wide operating temperature range of -40°C to 85°C.
Onsemi FXLA104UMX technical specifications.
| Data Rate | 140Mbps |
| Frequency | 70MHz |
| Height | 0.5mm |
| High Level Output Current | -4uA |
| Length | 1.8mm |
| Logic Function | Translator |
| Low Level Output Current | 4uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 6.9ns |
| Weight | 0.00654g |
| Width | 2.6mm |
| RoHS | Compliant |
No datasheet is available for this part.