
1-bit bi-directional level translator for interface applications. Features configurable voltage supplies from 1.1V to 3.6V, with a 3.5ns propagation delay. CMOS technology supports a 24mA output current and 3-state output type. Surface mount package with dimensions of 1.45mm x 1mm x 0.5mm. Operating temperature range of -40°C to 85°C.
Onsemi FXLH1T45L6X technical specifications.
| Height | 0.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Output Current | 24mA |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.
