
Single-bit, unidirectional translator IC for interface applications. Features a 1mm x 1mm surface mount package with 0.55mm height. Operates from 1V to 3.6V supply voltage with a maximum power dissipation of 120mW. Offers a 3ns propagation delay and a quiescent current of 900nA. Packaged in a 5000-unit tape and reel.
Sign in to ask questions about the Onsemi FXLP34FHX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FXLP34FHX technical specifications.
| Channel Type | Unidirectional |
| Height | 0.55mm |
| High Level Output Current | -2.6mA |
| Length | 1mm |
| Logic Function | Translator, Buffer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 55.5ns |
| Weight | 0.02g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FXLP34FHX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
