
1-channel, unidirectional CMOS voltage level translator with buffer logic function. Features a 1V to 3.6V supply voltage range and 2.6mA output current. Surface mountable in a 6-pin MicroPak package with dimensions of 1.45mm x 1mm x 0.5mm. Operating temperature range from -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi FXLP34L6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FXLP34L6X technical specifications.
| Channel Type | Unidirectional |
| Height | 0.5mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Buffer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 2.6mA |
| Output Type | Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 55.5ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 48.6ns |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FXLP34L6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
