Dual Supply 2-bit I2C Interface voltage Translator
Onsemi FXM2IC102L8X_F113 technical specifications.
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Quiescent Current | 2uA |
| Turn-On Delay Time | 36.5ns |
| RoHS | Compliant |
No datasheet is available for this part.