Dual supply, 2-bit voltage translator/isolator for I²C applications. Features a 50MHz frequency, 4ns propagation delay, and 7ns turn-on delay. Operates from 1.65V to 5.5V with a maximum power dissipation of 129µW and quiescent current of 5µA. Supports high-level output current of -50mA and low-level output current of 6mA. This surface mount component is RoHS compliant and comes in a 5000-piece tape and reel package.
Checking distributor stock and pricing after the page loads.
| Frequency | 50MHz |
| Height | 0.525mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Logic Function | Translator |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 129uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Type | Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 7ns |
| Weight | 0.04g |
| Width | 1.2mm |
| RoHS | Compliant |
