
Surface mount Schottky barrier rectifier with a 5A average rectified current and 40V repetitive reverse voltage. Features a DPAK package, single element configuration, and 80A peak non-repetitive surge current. Operates from -65°C to 150°C and is RoHS compliant.
Onsemi FYD0504SATM technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DPAK |
| Current Rating | 5A |
| Element Configuration | Single |
| Forward Current | 5A |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 80A |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Weight | 0.26037g |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
