
The FYP1004DNTU is a 40V 10A Schottky diode with a TO-220 package and lead-free construction. It has a maximum operating temperature range of -65°C to 150°C and is RoHS compliant. The diode has a maximum reverse leakage current of 1mA and a maximum reverse voltage of 40V. It can handle a maximum surge current of 80A and a peak non-repetitive surge current of 80A.
Sign in to ask questions about the Onsemi FYP1004DNTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FYP1004DNTU technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220 |
| Current Rating | 10A |
| Element Configuration | Common Cathode |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 80A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FYP1004DNTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
