
General purpose rectifier featuring a 60V repetitive reverse voltage and 20A average rectified current. This through-hole component offers a 200A peak non-repetitive surge current capability and operates within a temperature range of -65°C to 150°C. The common cathode element configuration is housed in a TO-220 package. It is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi FYP2006DNTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FYP2006DNTU technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220 |
| Current Rating | 20A |
| Element Configuration | Common Cathode |
| Forward Current | 20A |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Weight | 1.8g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FYP2006DNTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
