
Schottky barrier rectifier featuring 100V repetitive reverse voltage and 20A average rectified current. This general-purpose rectifier offers a 150A peak non-repetitive surge current capability. Housed in a TO-220AB through-hole package, it operates from -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi FYP2010DNTU technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220AB |
| Current Rating | 20A |
| Element Configuration | Common Cathode |
| Forward Current | 20A |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.
