The FYP2045DNTU is a general purpose rectifier diode from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 45V and a maximum reverse leakage current of 1mA. The diode is packaged in a TO-220 case and is mounted through a hole. It is lead free and RoHS compliant.
Onsemi FYP2045DNTU technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220 |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FYP2045DNTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
