
General purpose rectifier with 10A average rectified current and 100V repetitive reverse voltage. Features a common cathode element configuration and a TO-220-3 through-hole package. Operates from -40°C to 150°C with a maximum forward surge current of 100A. This RoHS compliant component is lead-free and designed for general rectification applications.
Onsemi FYPF1010DNTU technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Current Rating | 10A |
| Element Configuration | Common Cathode |
| Forward Current | 10A |
| Height | 15.87mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 2.27g |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
