The FYPF2004DNTU is a 40V 20A TO-220-3 common cathode general purpose rectifier from Onsemi. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a maximum reverse voltage of 40V. It can handle a maximum surge current of 150A and a maximum forward surge current of 150A. The FYPF2004DNTU is packaged in a TO-220-3 package and is available in a quantity of 50. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Onsemi FYPF2004DNTU technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-3 |
| Current Rating | 20A |
| Element Configuration | Common Cathode |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Weight | 2.27g |
| RoHS | Compliant |
No datasheet is available for this part.
