
Schottky Barrier Rectifier, 20A average rectified current, 100V repetitive reverse voltage. Features common cathode configuration with two diode elements, housed in a TO-220-3 isolated package. Designed for general purpose applications with a maximum operating temperature of 150°C and a maximum surge current of 150A. Through-hole mounting with tin terminal finish.
Sign in to ask questions about the Onsemi FYPF2010DNTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FYPF2010DNTU technical specifications.
| Application(s) | GENERAL PURPOSE |
| Average Rectified Current | 20A |
| Case Connection | Isolated |
| Package/Case | TO-220-3 |
| Current Rating | 20A |
| Diode Element Material | SILICON |
| Element Configuration | Common Cathode |
| Forward Current | 20A |
| Height | 9.19mm |
| JEDEC-95 Code | TO-220AB |
| JESD-30 Code | R-PSFM-T3 |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of Phases | 1 |
| Package Body Material | Plastic |
| Package Quantity | 50 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | SCHOTTKY |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| DC Rated Voltage | 100V |
| Weight | 2.27g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FYPF2010DNTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
