
NPN bipolar junction transistor (BJT) in a SOT-223 surface mount package, designed for low saturation applications. Features a maximum collector current of 3A and a collector-emitter voltage (VCEO) of 25V. Offers a minimum DC current gain (hFE) of 100 and a transition frequency of 150MHz. Power dissipation is rated at 2W, with operating temperatures ranging from -55°C to 150°C. Supplied on a 4000-piece tape and reel.
Onsemi FZT649 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 35V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| Height | 1.7mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 3A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 25V |
| Weight | 0.188g |
| Width | 3.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
