
PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a maximum collector current of 3A and a collector-emitter breakdown voltage of 40V. Offers a low saturation voltage of -750mV and a transition frequency of 100MHz. Packaged in a SOT-223 case, this lead-free component operates from -55°C to 150°C with a maximum power dissipation of 2W.
Onsemi FZT790A technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | -750mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 750mV |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 1.6mm |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 3A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 40V |
| Weight | 0.188g |
| Width | 3.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
