
12A Bridge Rectifier module with a 100V DC rated voltage and 12A average rectified current. Features a 300A peak non-repetitive surge current, 150°C maximum operating temperature, and 83.3W maximum power dissipation. This through-hole mount component offers 180pF capacitance and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi GBPC1201W technical specifications.
| Average Rectified Current | 12A |
| Capacitance | 180pF |
| Package/Case | Module |
| Current Rating | 12A |
| Forward Current | 12A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83.3W |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 12A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 70V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 17.21g |
| Width | 29mm |
| RoHS | Compliant |
