
12A bridge rectifier featuring a 400V DC rated voltage and 300A peak non-repetitive surge current. This through-hole mount module offers a maximum operating temperature of 150°C and a power dissipation of 83.3W. It has a forward current of 12A, a capacitance of 180pF, and a maximum reverse leakage current of 5uA. The component is lead-free and RoHS compliant.
Onsemi GBPC1204W technical specifications.
| Average Rectified Current | 12A |
| Capacitance | 180pF |
| Package/Case | Module |
| Current Rating | 12A |
| Forward Current | 12A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83.3W |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 12A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Power Dissipation | 83.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 17.21g |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GBPC1204W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
