
12A Bridge Rectifier module featuring a 1kV DC rated voltage and 12A average rectified current. This component offers a maximum forward surge current of 300A and operates within a temperature range of -55°C to 150°C. With a low reverse current of 5uA and 180pF capacitance, it is designed for screw mounting and is RoHS compliant. The module has a maximum power dissipation of 83.3W and a weight of 16.74g.
Onsemi GBPC1210 technical specifications.
| Average Rectified Current | 12A |
| Capacitance | 180pF |
| Package/Case | Module |
| Forward Current | 12A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83.3W |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Surge Current | 300A |
| Mount | Screw |
| Number of Elements | 1 |
| Output Current | 12A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 700V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Weight | 16.74g |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GBPC1210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
