
15A Bridge Rectifier, 100V DC Rated Voltage, 15A Average Rectified Current. Features 300A Max Forward Surge Current, 180pF Capacitance, and 83.3W Power Dissipation. Operates from -55°C to 150°C. Through-hole mounted module package, 29mm length, 29mm width, 11.23mm height, 17.21g weight. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Onsemi GBPC1501W technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 180pF |
| Package/Case | Module |
| Current Rating | 15A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 15A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Power Dissipation | 83.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 17.21g |
| Width | 29mm |
| RoHS | Compliant |
