
15A Bridge Rectifier module featuring a 200V repetitive reverse voltage rating. This through-hole component offers a 15A forward current and 300A surge current capability. Operating across a wide temperature range from -55°C to 150°C, it has a capacitance of 180pF and a power dissipation of 83.3W. The RoHS compliant, lead-free module is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Onsemi GBPC1502W technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 180pF |
| Package/Case | Module |
| Current Rating | 15A |
| Forward Current | 15A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 15A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Power Dissipation | 83.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 17.21g |
| Width | 29mm |
| RoHS | Compliant |
