
15A, 600V bridge rectifier module designed for general-purpose rectification. Features a maximum forward current of 15A, peak non-repetitive surge current of 300A, and a maximum power dissipation of 83.3W. Operates within a temperature range of -55°C to 150°C and has a low reverse current of 5µA. This through-hole component is RoHS compliant and comes in a bulk package.
Onsemi GBPC1506W technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 180pF |
| Package/Case | Module |
| Forward Current | 15A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83.3W |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 15A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 420V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 17.21g |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GBPC1506W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
