
25A Bridge Rectifier module featuring a 1kV DC rated voltage and 1kV repetitive reverse voltage. This component offers a 25A forward current, 25A output current, and a 300A maximum surge current. Operating across a temperature range of -55°C to 150°C, it has a capacitance of 180pF and a power dissipation of 83.3W. The module is designed for screw mounting and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi GBPC2510 technical specifications.
| Average Rectified Current | 25A |
| Capacitance | 180pF |
| Package/Case | Module |
| Current Rating | 25A |
| Forward Current | 25A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Screw |
| Number of Elements | 1 |
| Output Current | 25A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Power Dissipation | 83.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Weight | 16.74g |
| Width | 29mm |
| RoHS | Compliant |
