
35A Bridge Rectifier module featuring a 50V DC rated voltage and 35A forward current. This component offers a maximum operating temperature of 150°C and a minimum of -55°C, with a 400A maximum surge current capability. It has a capacitance of 180pF and a power dissipation of 83.3W. The RoHS compliant, lead-free device is designed for screw mounting and measures 29mm in length and width, with a height of 11.23mm.
Onsemi GBPC35005 technical specifications.
| Average Rectified Current | 35A |
| Capacitance | 180pF |
| Package/Case | Module |
| Current Rating | 35A |
| Forward Current | 35A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83.3W |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Surge Current | 400A |
| Mount | Screw |
| Number of Elements | 1 |
| Output Current | 35A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 35V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 16.74g |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GBPC35005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.