
The GBPC35005W_Q is a general purpose rectifier from Onsemi, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 5uA and a maximum surge current of 400A. The device is packaged in bulk and measures 11.23mm in height and 29mm in length and width.
Onsemi GBPC35005W_Q technical specifications.
| Height | 11.23mm |
| Length | 29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Packaging | Bulk |
| Series | GBPC35005 |
| Width | 29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi GBPC35005W_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
