Diode, Bridge Rectifier, Standard, Vr 400V, If 35A, Pkg GBPC, Config Single Phase
Onsemi GBPC3504-E4/51 technical specifications.
| Height | 1inch |
| Length | 1.25inch |
| Weight | 0.03lb |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GBPC3504-E4/51 to view detailed technical specifications.
No datasheet is available for this part.