
35A Bridge Rectifier module featuring a 400V repetitive reverse voltage and 400A peak non-repetitive surge current. This through-hole component offers 35A average rectified current, 83.3W power dissipation, and a low 5uA reverse leakage current. Operating across a wide temperature range from -55°C to 150°C, it boasts 180pF capacitance and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 35A |
| Capacitance | 180pF |
| Package/Case | Module |
| Current Rating | 35A |
| Forward Current | 35A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 35A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Power Dissipation | 83.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 17.21g |
| Width | 29mm |
| RoHS | Compliant |
