
The GBPC3504W_Q is a general purpose rectifier from Onsemi, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 5uA and a maximum surge current of 400A. The device is packaged in bulk and measures 11.23mm in height, 29mm in length, and 29mm in width.
Checking distributor stock and pricing after the page loads.
| Height | 11.23mm |
| Length | 29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Packaging | Bulk |
| Series | GBPC3504 |
| Width | 29mm |
| RoHS | Not Compliant |
