
35A Bridge Rectifier module featuring 600V repetitive reverse voltage and 400A peak non-repetitive surge current. This component offers 35A average rectified current, 83.3W power dissipation, and a low 5uA maximum reverse leakage current. Designed for screw mounting, it operates from -55°C to 150°C and has a capacitance of 180pF. The module measures 29mm in length and width, with a height of 11.23mm, and is RoHS compliant.
Onsemi GBPC3506 technical specifications.
| Average Rectified Current | 35A |
| Capacitance | 180pF |
| Package/Case | Module |
| Current Rating | 35A |
| Forward Current | 35A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Mount | Screw |
| Number of Elements | 1 |
| Output Current | 35A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Power Dissipation | 83.3W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 16.74g |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GBPC3506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
