
Single-phase bridge rectifier module with a 600V repetitive reverse voltage (Vrrm) and 35A average rectified current. Features a 400A maximum forward surge current (Ifsm) and 5µA maximum reverse leakage current. Operates across a temperature range of -55°C to 150°C with a power dissipation of 83.3W. Through-hole mounting in a GBPC-W case, this RoHS compliant component offers 180pF capacitance.
Onsemi GBPC3506W technical specifications.
| Average Rectified Current | 35A |
| Capacitance | 180pF |
| Package/Case | Module |
| Forward Current | 35A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 35A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Power Dissipation | 83.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 17.21g |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GBPC3506W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
