
35A Bridge Rectifier module with 800V DC rated voltage and 400A peak non-repetitive surge current. Features 35A average rectified current, 5uA max reverse current, and 180pF capacitance. Operates from -55°C to 150°C with a max power dissipation of 83.3W. Packaged in bulk, this lead-free, RoHS compliant component mounts via screw.
Checking distributor stock and pricing after the page loads.
Onsemi GBPC3508 technical specifications.
| Average Rectified Current | 35A |
| Capacitance | 180pF |
| Package/Case | Module |
| Current Rating | 35A |
| Forward Current | 35A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83.3W |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Surge Current | 400A |
| Mount | Screw |
| Number of Elements | 1 |
| Output Current | 35A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 560V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Weight | 16.74g |
| Width | 29mm |
| RoHS | Compliant |
No datasheet is available for this part.
