
35A Bridge Rectifier, 800V DC Rated Voltage, 400A Max Forward Surge Current. This module-type bridge rectifier offers an average rectified current of 35A and a maximum operating temperature of 150°C. Featuring a 180pF capacitance and a 5µA max reverse leakage current, it is designed for through-hole mounting. The component is lead-free, RoHS compliant, and packaged in bulk.
Onsemi GBPC3508W technical specifications.
| Average Rectified Current | 35A |
| Capacitance | 180pF |
| Package/Case | Module |
| Current Rating | 35A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 35A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Power Dissipation | 83.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Weight | 17.21g |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GBPC3508W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
