
Single-phase bridge rectifier with a 50V repetitive reverse voltage rating and 4A average rectified current. Features a 4-pin SIP package with through-hole mounting, measuring 22.3mm in length, 3.56mm in width, and 18.8mm in height. Offers a maximum forward surge current of 150A and a power dissipation of 8W. Operates within a temperature range of -55°C to 150°C, with a low reverse leakage current of 5µA. This RoHS compliant component is lead-free and suitable for rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi GBU4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 4A |
| Capacitance | 200pF |
| Package/Case | SIP |
| Current Rating | 4A |
| Forward Current | 4A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 4A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 5.4g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GBU4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi GBU4A
Product Discontinuance Notice P1ADA from Fairchild Semiconductor lists end-of-life parts, final order deadlines, and suggested replacement components for various device families.
