
4A Bridge Rectifier, 100V DC Rated Voltage, 150A Max Surge Current. Features 4A average rectified current, 8W power dissipation, and 200pF capacitance. Operates from -55°C to 150°C in a SIP package with through-hole mounting. RoHS compliant and lead-free.
Onsemi GBU4B technical specifications.
| Average Rectified Current | 4A |
| Capacitance | 200pF |
| Package/Case | SIP |
| Forward Current | 4A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 4A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Power Dissipation | 8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 5.4g |
| Width | 3.56mm |
| RoHS | Compliant |
No datasheet is available for this part.
